Part Details for 146DF-0181-000 by ETRI Rosenburg
Overview of 146DF-0181-000 by ETRI Rosenburg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 146DF-0181-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC Fan Salt Fog Ball Bearing 208V to 240V 0.06A/0.05A 11W/9W 50Hz/60Hz 2500RPM/3100RPM 19.07CFM/23.31CFM 26dB/32dB Flange Mount RoHS: Compliant |
8 In Stock |
|
$34.9400 / $147.2400 | Buy Now |
|
Master Electronics | AC Fan Salt Fog Ball Bearing 208V to 240V 0.06A/0.05A 11W/9W 50Hz/60Hz 2500RPM/3100RPM 19.07CFM/23.31CFM 26dB/32dB Flange Mount RoHS: Compliant |
8 In Stock |
|
$34.9400 / $147.2400 | Buy Now |