Part Details for 1469628-1 by TE Connectivity
Overview of 1469628-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1469628-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2852
|
Newark | Hm-Zd 4Pr Hdr 80P 5.3Mm |Amp Te Connectivity 1469628-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9300 / $38.5800 | Buy Now |
DISTI #
17R3326
|
Newark | Hm-Zd 4Pr Hdr 80P 5.3Mm |Amp Te Connectivity 1469628-1 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 | Buy Now |
DISTI #
1469628-1
|
Avnet Americas | HM-ZD 4PR HDR 80P 5.2MM - Rail/Tube (Alt: 1469628-1) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Container: Tube | 0 |
|
RFQ | |
DISTI #
72135849
|
RS | Connector, Hm-Zd 4Pr Hdr 80P 5.3MM, | TE Connectivity 1469628-1 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2000 | RFQ |
|
Quest Components | 555 |
|
$24.5760 / $32.7680 | Buy Now |
Part Details for 1469628-1
1469628-1 CAD Models
1469628-1 Part Data Attributes
|
1469628-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1469628-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,80 CONTACTS,PIN,0.098 PITCH,COMPLIANT FIT TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.922 inch | |
Body Depth | 0.528 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |
Alternate Parts for 1469628-1
This table gives cross-reference parts and alternative options found for 1469628-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1469628-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1645547-1 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking | TE Connectivity | 1469628-1 vs 1645547-1 |
008281160704851 | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | KYOCERA Connector Products Division | 1469628-1 vs 008281160704851 |