-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1469269-4) GUIDE PIN 8.0 THREAD LENGTH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0180
|
Newark | Rear Alignment Post, Atca Power Connectors, Accessory Type:Rear Alignment Post, For Use With:Atca Power Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity 1469269-4 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | GUIDE PIN 8.0 THREAD LENGTH RoHS: Compliant |
2095 In Stock |
|
$4.1500 / $6.5700 | Buy Now |
DISTI #
11593763
|
Verical | Connector Accessories Guide Pin Straight Brass Nickel Box Min Qty: 13 Package Multiple: 1 | Americas - 1465 |
|
$4.3900 / $5.1400 | Buy Now |
DISTI #
70315902
|
Verical | Connector Accessories Guide Pin Straight Brass Nickel Box Min Qty: 10 Package Multiple: 5 Date Code: 1931 | Americas - 630 |
|
$5.7306 / $8.3165 | Buy Now |
DISTI #
1469269-4
|
TTI | High Speed / Modular Connectors GUIDE A1 B-PLANE ATCA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
14692694-TEC
|
TME | 1469269-4 Min Qty: 7 | 1465 |
|
$4.6118 / $6.0106 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1904 |
|
RFQ | |
DISTI #
1469269-4
|
Avnet Abacus | Connector Accessories Male Guide Pin Brass Nickel Finish (Alt: 1469269-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
1469269-4
|
Avnet Abacus | Connector Accessories Male Guide Pin Brass Nickel Finish (Alt: 1469269-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100990774
|
Chip1Stop | Connector Accessories Guide Pin Brass Nickel Box RoHS: Compliant | 1465 |
|
$4.3600 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1469269-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1469269-4
TE Connectivity
(1469269-4) GUIDE PIN 8.0 THREAD LENGTH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |