Part Details for 1469106-1 by TE's AMP
Overview of 1469106-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for 1469106-1
1469106-1 CAD Models
1469106-1 Part Data Attributes
|
1469106-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
1469106-1
TE's AMP
40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |
Alternate Parts for 1469106-1
This table gives cross-reference parts and alternative options found for 1469106-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1469106-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79699-610 | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 1469106-1 vs 79699-610 |
51145-5010H | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 1469106-1 vs 51145-5010H |
50355-140P | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1469106-1 vs 50355-140P |
DB4-040P-(700) | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 1469106-1 vs DB4-040P-(700) |
50203-740R | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1469106-1 vs 50203-740R |
50203-740R | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1469106-1 vs 50203-740R |
50726-3010H | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 1469106-1 vs 50726-3010H |
50355-140G | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1469106-1 vs 50355-140G |
50010-3040A | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1469106-1 vs 50010-3040A |
50355-140P | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1469106-1 vs 50355-140P |