-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HM-ZD 4PR RECP 80P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2846
|
Newark | Hard Metric Connectors Z-Pack Hm-Zd Recpt |Amp Te Connectivity 1469001-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$19.4200 / $21.6900 | Buy Now |
DISTI #
89C0621
|
Newark | Hard Metric Connector, Receptacle, 80 Position, Product Range:Z-Pack Series, No. Of Contacts:80Contacts, Pitch Spacing:2.5Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:8Rows, Row Pitch:1.5Mm Rohs Compliant: No |Amp Te Connectivity 1469001-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0600 | Buy Now |
DISTI #
A102062-ND
|
DigiKey | CONN RCPT HI SPEED 120P EDGE MT Min Qty: 1 Lead time: 18 Weeks Container: Tube |
111 In Stock |
|
$18.5255 / $27.3500 | Buy Now |
DISTI #
571-14690011
|
Mouser Electronics | Hard Metric Connectors Z-PACK HM-ZD RECPT RoHS: Compliant | 97 |
|
$18.6700 / $24.2700 | Buy Now |
DISTI #
V99:2348_11632293
|
Arrow Electronics | Conn Advanced TCA RCP 80 POS 2.5mm Press Fit RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1745 | Americas - 3 |
|
$3.3310 / $13.1707 | Buy Now |
DISTI #
70085996
|
RS | HEADER, HM-ZD, 80 POS, 10 COLUMN, ACTION PIN POST, 2.20 MM, PCB | TE Connectivity 1469001-1 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1300 / $31.4100 | RFQ |
|
Future Electronics | 80 Position 2.5 mm Receptacle Right Angle Press Fit Hard Metric Connector RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 20 Container: Tube | 0Tube |
|
$17.3900 | Buy Now |
|
Future Electronics | 80 Position 2.5 mm Receptacle Right Angle Press Fit Hard Metric Connector RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 20 Container: Tube | 0Tube |
|
$17.3900 | Buy Now |
|
Future Electronics | 80 Position 2.5 mm Receptacle Right Angle Press Fit Hard Metric Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.8100 / $16.6000 | Buy Now |
DISTI #
AMP1469001-1
|
Heilind Electronics | HM-ZD 4PR RECP 80P | Americas - 0 in Stock |
|
$18.7503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1469001-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1469001-1
TE Connectivity
HM-ZD 4PR RECP 80P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 4 ROWS OF GROUND SHIELDED CONTACTS AVAILABLE | |
Body Breadth | 1.098 inch | |
Body Depth | 0.761 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.086 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 1469001-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1469001-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6469001-1 | Board Connector, 80 Contact(s), 8 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1469001-1 vs 6469001-1 |