Part Details for 1466301-1 by TE Connectivity
Overview of 1466301-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1466301-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1466301-1-ND
|
DigiKey | CONN JACK SMB STR FRONT MT Min Qty: 100 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7956 | Buy Now |
DISTI #
1466301-1
|
Avnet Americas | Conn SMB F 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: 1466301-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9727 / $52.0553 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks Container: Box | 0Box |
|
$52.4600 | Buy Now |
DISTI #
AMP1466301-1
|
Heilind Electronics | 051-0318-0001 = S-50 BULKHD RE | Americas - 0 in Stock |
|
$63.2500 / $64.1941 | Buy Now |
|
Onlinecomponents.com | 051-0318-0001 = S-50 BULKHD RECP, TURRET RoHS: Compliant | 0 |
|
$53.3900 / $146.2300 | Buy Now |
DISTI #
AMP1466301-1
|
Interstate Connecting Components | 051-0318-0001 = S-50 BULKHD RE | 0 |
|
$63.2500 / $64.1941 | Buy Now |
|
Master Electronics | 051-0318-0001 = S-50 BULKHD RECP, TURRET RoHS: Compliant | 0 |
|
$53.3900 / $146.2300 | Buy Now |
Part Details for 1466301-1
1466301-1 CAD Models
1466301-1 Part Data Attributes
|
1466301-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1466301-1
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, RF CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | VSWR MAX AT 2GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.2 |