Part Details for 1466.000 by Rittal
Results Overview of 1466.000 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1466.000 Information
1466.000 by Rittal is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1466V-EVB | Renesas Electronics Corporation | SLG59M1466V Evaluation Board | |
SLG59M1466V | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1466VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch |
Price & Stock for 1466.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-1466000
|
TME | Enclosure: wall mounting, X: 600mm, Y: 600mm, Z: 200mm, AX, IP66, IK09 Min Qty: 1 | 2 |
|
$348.6400 / $398.4400 | Buy Now |