Part Details for 1463540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1463540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1463540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7226
|
Newark | Tial F10 |Weidmuller 1463540000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8600 / $65.5000 | Buy Now |
DISTI #
4381-1463540000-ND
|
DigiKey | TIAL F10 Min Qty: 1 Lead time: 23 Weeks Container: Bulk, Bulk |
17 In Stock |
|
$48.6910 / $60.4400 | Buy Now |
DISTI #
1463540000
|
Avnet Americas | Adapter for Term Series Relay 10 Pole 8 Signal 24V - Bulk (Alt: 1463540000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1463540000
|
Mouser Electronics | Terminal Block Interface Modules TIAL F10 | 0 |
|
$41.9700 / $47.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$44.2100 / $58.5300 | Buy Now |