-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B5091
|
Newark | 02 Modii Hdr Srst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 146278-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
95Y7221
|
Newark | 02 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 146278-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
146278-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 146278-2) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-146278-2
|
Mouser Electronics | Headers & Wire Housings 02 MODII HDR SRST B/A .100CL RoHS: Not Compliant | 0 |
|
$0.1340 / $0.1420 | Order Now |
DISTI #
72051048
|
RS | Connector, AMPMODU, 02 Modii Hdr Srst B/A .100Cl | TE Connectivity 146278-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW, HIGH TEMPERATURE, |
1000 Partner Stock |
|
$0.1541 / $0.2074 | Buy Now |
DISTI #
16888825
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Not Compliant Min Qty: 478 Package Multiple: 1 | Americas - 1000 |
|
$0.1310 | Buy Now |
DISTI #
TE Connectivity 146278-2
|
PEI Genesis | Board Connector 2 Contact(s) | 1000 |
|
Buy Now | |
|
Master Electronics | HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW, HIGH TEMPERATURE, |
1000 Partner Stock |
|
$0.1541 / $0.2074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146278-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146278-2
TE Connectivity
02 MODII HDR SRST B/A .100CL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.09 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 146278-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146278-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9100-1-102-28-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 146278-2 vs 9100-1-102-28-G |
9100-1-102-06-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 146278-2 vs 9100-1-102-06-G |
146276-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 146278-2 vs 146276-2 |
9100-1-102-36-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 146278-2 vs 9100-1-102-36-G |
9100-31-102-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 146278-2 vs 9100-31-102-02 |
103321-2 | 02 MODII HDR SRST B/A .100CL | TE Connectivity | 146278-2 vs 103321-2 |
9100-1-102-34-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 146278-2 vs 9100-1-102-34-G |
9100-1-102-08-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 146278-2 vs 9100-1-102-08-G |
9100-1-102-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 146278-2 vs 9100-1-102-02 |
54101-G30-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 146278-2 vs 54101-G30-02 |