Part Details for 146262-3 by TE Connectivity
Overview of 146262-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 146262-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4961
|
Newark | 06 Modii Hdr Drst B/A 100 W/Hd Rohs Compliant: No |Amp Te Connectivity 146262-3 Min Qty: 10400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 | Buy Now |
DISTI #
146262-3
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 146262-3) RoHS: Not Compliant Min Qty: 10400 Package Multiple: 10400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-146262-3
|
Mouser Electronics | Headers & Wire Housings 06 MODII HDR DRST B/A 100 W/HD RoHS: Not Compliant | 0 |
|
$0.1830 | Order Now |
DISTI #
72048780
|
RS | Connector, AMPMODU, 06 Modii Hdr Drst B/A 100 W/Hd | TE Connectivity 146262-3 RoHS: Not Compliant Min Qty: 10400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2040 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD , BREAKAWAY, DOUBLE ROW, .100 X.100 C/L, VERTICAL, .025 SQ. POSTS, HIGH TEMPERATURE | 0 |
|
$0.1669 / $0.3496 | Buy Now |
DISTI #
146262-3
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole (Alt: 146262-3) RoHS: Not Compliant Min Qty: 520 Package Multiple: 520 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HEADER ASSEMBLY, MOD , BREAKAWAY, DOUBLE ROW, .100 X.100 C/L, VERTICAL, .025 SQ. POSTS, HIGH TEMPERATURE | 0 |
|
$0.1669 / $0.3496 | Buy Now |
Part Details for 146262-3
146262-3 CAD Models
146262-3 Part Data Attributes:
|
146262-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146262-3
TE Connectivity
06 MODII HDR DRST B/A 100 W/HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |