-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5797
|
Newark | Rf Antenna, Nfc, Adhesive, 13.56Mhz Rohs Compliant: Yes |Molex 146236-2111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1130 |
|
$5.9500 / $8.0800 | Buy Now |
DISTI #
1462362111
|
Avnet Americas | Cable Assembly Rectangular Near Field Communication Antenna 102mm Cable Length with Micro-Lock Plus - Bulk (Alt: 1462362111) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5111 / $3.8862 | Buy Now |
DISTI #
538-146236-2111
|
Mouser Electronics | Antennas NFC coil 23x27mm w/AWG28 wire 102mm RoHS: Compliant | 565 |
|
$3.8800 / $9.1200 | Buy Now |
DISTI #
75127132
|
RS | NFC coil 23x27mm with AWG28 wire 102mm | Molex Incorporated 146236-2111 RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7800 | RFQ |
DISTI #
MOL146236-2111
|
Heilind Electronics | NFC COIL 15X25MM WITH AWG28 WI | Americas - 0 in Stock |
|
$3.9707 / $4.6345 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $4.3500 | Buy Now |
DISTI #
146236-2111
|
TTI | Antennas NFC coil 23x27mm w/AWG28 wire 102mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 1440 Container: Each | Americas - 0 |
|
$3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146236-2111
Molex
Buy Now
|
Compare Parts:
146236-2111
Molex
|
Samacsys Manufacturer | Molex |