-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODIV VRT DR CE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5202
|
Newark | 20 Modiv Vrt Dr Ce 100/125 Rohs Compliant: No |Amp Te Connectivity 146219-3 Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.6700 | Buy Now |
DISTI #
146219-3-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1320 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7820 | Buy Now |
DISTI #
146219-3
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 146219-3) RoHS: Not Compliant Min Qty: 1320 Package Multiple: 22 Container: Tube | 0 |
|
$3.2699 / $3.6918 | Buy Now |
DISTI #
571-146219-3
|
Mouser Electronics | Headers & Wire Housings 20 MODIV VRT DR CE 100/125 RoHS: Not Compliant | 0 |
|
$3.7700 | Order Now |
DISTI #
72048098
|
RS | Connector, AMPMODU, 20 Modiv Vrt Dr Ce 100/125 | TE Connectivity 146219-3 RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1300 / $5.2800 | RFQ |
DISTI #
AMP146219-3
|
Heilind Electronics | 20 MODIV VRT DR CE 100/125 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20 MODIV VRT DR CE 100/125 | 0 |
|
$3.2700 / $8.9700 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 2 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
AMP146219-3
|
Interstate Connecting Components | 20 MODIV VRT DR CE 100/125 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146219-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146219-3
TE Connectivity
20 MODIV VRT DR CE 100/125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.265 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 146219-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146219-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-925367-0 | MOD 4 REC.HSG 2X10P | TE Connectivity | 146219-3 vs 1-925367-0 |
6-535542-0 | 20 MODIV VRT DR CE 100/130 | TE Connectivity | 146219-3 vs 6-535542-0 |
87483-3 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 146219-3 vs 87483-3 |
1-926476-0 | MOD 4 HSG | TE Connectivity | 146219-3 vs 1-926476-0 |
2-1470107-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 146219-3 vs 2-1470107-0 |
1-926209-0 | 2X10P LOCK-CLIP GEH | TE Connectivity | 146219-3 vs 1-926209-0 |
2-2324579-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 146219-3 vs 2-2324579-0 |