Part Details for 1462150010 by Weidmüller Interface GmbH & Co. KG
Overview of 1462150010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1462150010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1462150010-ND
|
DigiKey | PAC-S1500-SD15-V0-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$220.4500 | Buy Now |
DISTI #
1462150010
|
Avnet Americas | Cable Assembly PVC LiYCY 1m 40 Positon PLC Front Connector to 15 Position D-Subminiature - Bulk (Alt: 1462150010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1462150010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S1500-SD15-V0-1M RoHS: Compliant | 0 |
|
$196.9200 / $220.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$196.4400 / $210.9900 | Buy Now |