Part Details for 1462043-6 by TE Connectivity
Overview of 1462043-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1462043-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1462043-6-ND
|
DigiKey | RELAY TELECOM DPST 2A 4.5V Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9270 | Buy Now |
DISTI #
1462043-6
|
Avnet Americas | Electromechanical Relay DPST-NO 2A 4.5VDC 145Ohm Through Hole - Rail/Tube (Alt: 1462043-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$2.5668 / $2.8980 | Buy Now |
DISTI #
655-1462043-6
|
Mouser Electronics | Low Signal Relays - PCB 140MW 4.5V 2NO RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$2.5900 | Buy Now |
DISTI #
AMP1462043-6
|
Heilind Electronics | IME02TS=140MW 4.5V 2NO | Americas - 0 in Stock |
|
$2.9034 / $3.0626 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $7.0400 | Buy Now |
DISTI #
AMP1462043-6
|
Interstate Connecting Components | IME02TS=140MW 4.5V 2NO | 0 |
|
$2.9034 / $3.0626 | Buy Now |
DISTI #
1462043-6
|
Avnet Abacus | Electromechanical Relay DPST-NO 2A 4.5VDC 145Ohm Through Hole (Alt: 1462043-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5700 / $7.0400 | Buy Now |
Part Details for 1462043-6
1462043-6 CAD Models
1462043-6 Part Data Attributes
|
1462043-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462043-6
TE Connectivity
Electromechanical Relay, DPST, 10.8VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 10.8 V | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Palladium Ruthenium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Physical Dimension | 10mm x 6mm x 5.65mm | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Termination Type | SOLDER |