Part Details for 146201-000 by TE Connectivity
Overview of 146201-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146201-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
146201-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 146201-000) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6660 / $3.0100 | Buy Now |
DISTI #
71355308
|
RS | SO63-1-9030CS2677 | TE Connectivity 146201-000 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $3.9200 | RFQ |
DISTI #
RYCBACS13CT1B
|
Heilind Electronics | 146201-000 7-1191056-2 | Americas - 0 in Stock |
|
$3.1618 / $3.2090 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue |
335 In Stock |
|
$3.2800 / $5.6400 | Buy Now |
DISTI #
146201-000
|
TTI | Solder Sleeves & Shield Tubing SO63-1-9030CS2677 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$3.9100 | Buy Now |
DISTI #
RYCBACS13CT1B
|
Interstate Connecting Components | 146201-000 7-1191056-2 | 0 |
|
$3.1618 / $3.2090 | Buy Now |
DISTI #
146201-000
|
Avnet Abacus | (Alt: 146201-000) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Accessories Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue |
335 In Stock |
|
$3.2800 / $5.6400 | Buy Now |