Part Details for 1462000011 by Molex
Overview of 1462000011 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1462000011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19299CT-ND
|
DigiKey | RF ANT CER PATCH SOLDER SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2592 In Stock |
|
$1.3944 / $2.8900 | Buy Now |
DISTI #
146200-0011
|
TTI | Antennas Cellular LTE Ceramic SMT 698MHz-2.7GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.3600 / $1.4400 | Buy Now |
DISTI #
1462000011
|
TME | Antenna, GSM,LTE, 0.5dBi,3.7dBi, linear, SMD, 40x5x5mm Min Qty: 500 | 0 |
|
$1.3000 | RFQ |
DISTI #
1462000011
|
Avnet Abacus | Chip Antenna Linear Single Band 50Ohm 960MHz/2700MHz 0.5dBi/3.7dBi SMD Emboss T/R - Tape and Reel (Alt: 1462000011) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1462000011
|
Avnet Abacus | Chip Antenna Linear Single Band 50Ohm 960MHz/2700MHz 0.5dBi/3.7dBi SMD Emboss T/R (Alt: 1462000011) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1462000011
1462000011 CAD Models
1462000011 Part Data Attributes:
|
1462000011
Molex
Buy Now
Datasheet
|
Compare Parts:
1462000011
Molex
Mobile Station Antenna, 698MHz Min, 960MHz Max, 0.5dB Gain,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IT CAN ALSO OPERATE AT 1710 TO 2700 MHZ | |
Application | CELLULAR | |
Construction | COMPONENT | |
Gain | 0.5 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |