Part Details for 1461860100 by Molex
Results Overview of 1461860100 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1461860100 Information
1461860100 by Molex is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 1461860100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12391-ND
|
DigiKey | RF ANT 1.561/1.575GHZ FLAT 100MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5797 In Stock |
|
$1.2609 / $3.9100 | Buy Now |
DISTI #
1461860100
|
Avnet Americas | Flexible Antenna, Quad Band, Linear, 1.575 GHz to 1.602 GHz, 2.4 GHz to 2.483 GHz, 5.15 GHz to 5.85 ... more RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.2105 / $1.8363 | Buy Now |
DISTI #
146186-0100
|
TTI | Antennas GPS & WIFI Flex Ant 100mm assy RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 12 Container: Each | Americas - 0 |
|
$1.3500 / $1.8300 | Buy Now |
DISTI #
1461860100
|
TME | Antenna, Bluetooth,GNSS,WiFi, 4dBi, linear, 53x18x0.1mm, U.FL Min Qty: 1 | 144 |
|
$1.9400 / $2.5500 | Buy Now |
DISTI #
MOL146186-0100
|
Interstate Connecting Components | GPS & WIFI FLEX ANT*100MM ASSY | 137 |
|
$1.5939 / $1.9849 | Buy Now |
DISTI #
000000000005423810
|
Sager | Antennas GPS & WIFI ANTENNA 100MM Min Qty: 2400 | 0 |
|
$1.7300 / $2.0600 | Buy Now |
DISTI #
1461860100
|
Avnet Abacus | Flexible Antenna Quad Band Linear 1575 GHz to 1602 GHz 24 GHz to 2483 GHz 515 GHz to 585 GHz 3 GHz t... more RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1461860100
|
Avnet Abacus | Flexible Antenna Quad Band Linear 1575 GHz to 1602 GHz 24 GHz to 2483 GHz 515 GHz to 585 GHz 3 GHz t... more RoHS: Compliant Min Qty: 84 Package Multiple: 12 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | RF & Microwave | 1733 |
|
RFQ |