-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 2400MHz Min, 2483.5MHz Max, 3dB Gain,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8856
|
Newark | Dual Band Smd Antenna, 2.4/5Ghz, Antenna Case Size:5Mm X 3Mm X 4Mm, Center Frequency 1:5Ghz, Center Frequency 2:2.4Ghz, Product Range:146175 Series Rohs Compliant: Yes |Molex 146175-0001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.8620 / $1.6800 | Buy Now |
DISTI #
33AC7794
|
Newark | Dual Band Smd Antenna, 2.4/5Ghz, Antenna Case Size:5Mm X 3Mm X 4Mm, Center Frequency 1:2.4Ghz, Center Frequency 2:5Ghz, Product Range:146175 Series Rohs Compliant: Yes |Molex 146175-0001 Min Qty: 11550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7310 | Buy Now |
DISTI #
1461750001
|
Avnet Americas | Antenna Omni-Directional 4.2dBi 2483.5MHz/5850MHz SMD Reel - Tape and Reel (Alt: 1461750001) RoHS: Compliant Min Qty: 11550 Package Multiple: 11550 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9498 | Buy Now |
DISTI #
48AC8856
|
Avnet Americas | Antenna Omni-Directional 4.2dBi 2483.5MHz/5850MHz SMD Reel - Product that comes on tape, but is not reeled (Alt: 48AC8856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 7 Partner Stock |
|
$0.9000 | Buy Now |
DISTI #
538-146175-0001
|
Mouser Electronics | Antennas 2.4/5GHz SMTOnGround MID Chip Antenna RoHS: Compliant | 8652 |
|
$0.6670 / $1.5700 | Buy Now |
DISTI #
70904228
|
RS | Antennas, 2.4/5GHz SMTOnGround MID Chip Antenna | Molex Incorporated 146175-0001 RoHS: Not Compliant Min Qty: 1650 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
DISTI #
MOL146175-0001
|
Heilind Electronics | 2.4/5G DUAL BAND SMD ANTENNA | Americas - 0 in Stock |
|
$0.7847 | Buy Now |
|
Onlinecomponents.com | Antenna Wireless 3dBi/4.2dBi Gain 2483.5MHz/5850MHz Chip T/R RoHS: Compliant |
1650 Partner Stock |
|
$0.6400 / $0.6450 | Buy Now |
DISTI #
146175-0001
|
TTI | Antennas 2.4/5GHz SMTOnGround MID Chip Antenna pbFree: Pb-Free Min Qty: 11550 Package Multiple: 1650 Container: Reel | Americas - 0 |
|
$0.6470 | Buy Now |
DISTI #
1461750001
|
Avnet Americas | Antenna Omni-Directional 4.2dBi 2483.5MHz/5850MHz SMD Reel - Tape and Reel (Alt: 1461750001) RoHS: Compliant Min Qty: 11550 Package Multiple: 11550 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146175-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
146175-0001
Molex
RF/Microwave Antenna, 2400MHz Min, 2483.5MHz Max, 3dB Gain,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Date Of Intro | 2018-11-23 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IT CAN ALSO OPERATE AT 5150 TO 5850 MHZ | |
Application | WIRELESS/ZIGBEE | |
Construction | COMPONENT | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2483.5 MHz | |
Operating Frequency-Min | 2400 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER |