Part Details for 1461530200 by Molex
Overview of 1461530200 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1461530200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7794
|
Newark | 2.4/5G Dual Band Flex200Mm Assy Rohs Compliant: Yes |Molex 1461530200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $3.1000 | Buy Now |
DISTI #
WM16862-ND
|
DigiKey | RF ANT 2.4/5GHZ FLAT PATCH 200MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3617 / $2.8200 | Buy Now |
DISTI #
1461530200
|
Avnet Americas | 2.4/5G DUAL BAND FLEX200MM ASSY - Bulk (Alt: 1461530200) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3098 / $1.8327 | Buy Now |
DISTI #
27019211
|
Verical | Antenna Wi-Fi 3.5dBi Gain 2483.5MHz/5930MHz Film RoHS: Compliant Min Qty: 48 Package Multiple: 12 | Americas - 936 |
|
$1.5000 / $1.5500 | Buy Now |
DISTI #
77779443
|
Verical | Antenna Wi-Fi 3.5dBi Gain 2483.5MHz/5930MHz Film RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 409 |
|
$3.1080 | Buy Now |
DISTI #
146153-0200
|
TTI | Antennas 2.4/5G dual band Flex*200mm assy RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
$1.5000 / $2.4700 | Buy Now |
DISTI #
1461530200
|
Avnet Americas | 2.4/5G DUAL BAND FLEX200MM ASSY - Bulk (Alt: 1461530200) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3098 / $1.8327 | Buy Now |
DISTI #
1461530200
|
TME | Antenna, Bluetooth,WiFi,ZigBee, 4dBi, linear, for ribbon cable Min Qty: 1 | 409 |
|
$2.1800 / $3.2800 | Buy Now |
DISTI #
1461530200
|
Avnet Abacus | 2.4/5G DUAL BAND FLEX200MM ASSY (Alt: 1461530200) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1461530200
|
Avnet Abacus | 2.4/5G DUAL BAND FLEX200MM ASSY - Tape and Reel (Alt: 1461530200) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1461530200
1461530200 CAD Models
1461530200 Part Data Attributes:
|
1461530200
Molex
Buy Now
Datasheet
|
Compare Parts:
1461530200
Molex
2.4/5G DUAL BAND ANTENNA 200MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | MHF1, IT CAN ALSO OPERATE AT 5150-5850 MHZ AND 5925-7125 MHZ | |
Application | BLUETOOTH, WIRELESS, ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | ADHESIVE MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 2 W |