-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.09A (COIL), 5VDC (COIL), 450mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2822
|
Newark | Low Signal Relays-Pcb Ojt-Ss-105Lm,000 Pcb Relays |Amp Te Connectivity 1461492-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26169 |
|
$1.2800 / $2.0700 | Buy Now |
DISTI #
48W0548
|
Newark | General Purpose Relay, Ojt Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes |Oeg Te Connectivity 1461492-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 710 |
|
$1.5000 / $2.4300 | Buy Now |
DISTI #
2266-1461492-2-ND
|
DigiKey | OJT-SS-105LM 000 Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26169 In Stock |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
1461492-2
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 5VDC 55.6Ohm Through Hole - Trays (Alt: 1461492-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 1 Days Container: Tray | 0 |
|
$0.9805 / $1.1070 | Buy Now |
DISTI #
97X3803
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 5VDC 55.6Ohm Through Hole - Bulk (Alt: 97X3803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 807 Partner Stock |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
655-1461492-2
|
Mouser Electronics | General Purpose Relays OJT-SS-105LM 000 RoHS: Compliant | 1600 |
|
$1.0600 / $1.9500 | Buy Now |
DISTI #
AMP1461492-2
|
Heilind Electronics | OJT-SS-105LM,000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OJT-SS-105LM,000 RoHS: Compliant |
26180 In Stock |
|
$1.0800 / $1.4600 | Buy Now |
DISTI #
1461492-2
|
TTI | General Purpose Relays OJT-SS-105LM 000 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.9900 / $1.0700 | Buy Now |
DISTI #
OJT-SS-105LM.000
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, 5A, 5A/250VAC, PCB Min Qty: 1 | 527 |
|
$1.1400 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461492-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461492-2
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.09A (COIL), 5VDC (COIL), 450mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.09 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |