-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2820
|
Newark | Low Signal Relays-Pcb Spst-No 3A 24Vdc Sld |Amp Te Connectivity 1461404-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20558 |
|
$1.5500 / $2.6800 | Buy Now |
DISTI #
53X4010
|
Newark | Oj-Sh-124Lm,000 |Oeg Te Connectivity 1461404-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.5500 | Buy Now |
DISTI #
1461404-4
|
Avnet Americas | Electromechanical Relay SPST-NO 3A 24VDC 2.8KOhm Through Hole - Bulk (Alt: 1461404-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2874 / $1.4535 | Buy Now |
DISTI #
655-1461404-4
|
Mouser Electronics | General Purpose Relays OJ-SH-124LM 000 RoHS: Compliant | 138 |
|
$1.3900 / $2.5100 | Buy Now |
DISTI #
AMP1461404-4
|
Heilind Electronics | OJ-SH-124LM,000 | Americas - 0 in Stock |
|
$1.5268 / $1.5496 | Buy Now |
|
Onlinecomponents.com | OJ-SH-124LM,000 RoHS: Compliant |
20558 Partner Stock |
|
$1.2000 / $1.5900 | Buy Now |
DISTI #
42798388
|
Verical | Power Relay 24VDC SPST-NO(18.2x14.7x10.2)mm THT RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 17558 |
|
$1.2100 / $1.4800 | Buy Now |
DISTI #
65671641
|
Verical | Power Relay 24VDC SPST-NO(18.2x14.7x10.2)mm THT RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 3000 |
|
$1.2100 / $1.4800 | Buy Now |
DISTI #
1461404-4
|
TTI | General Purpose Relays OJ-SH-124LM 000 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.2400 / $1.4100 | Buy Now |
DISTI #
AMP1461404-4
|
Interstate Connecting Components | OJ-SH-124LM,000 | 0 |
|
$1.5268 / $1.5496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461404-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461404-4
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 200 mW | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | 85 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |