-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2817
|
Newark | General Purpose Relays Oje-Sh-112Lm 000 |Amp Te Connectivity 1461401-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96263 |
|
$0.9930 / $1.5800 | Buy Now |
DISTI #
97X3798
|
Newark | Oje-Sh-112Lm,000 |Oeg Te Connectivity 1461401-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8960 / $0.9410 | Buy Now |
DISTI #
2266-1461401-5-ND
|
DigiKey | OJE-SH-112LM 000 Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96263 In Stock |
|
$0.7800 / $0.9600 | Buy Now |
DISTI #
1461401-5
|
Avnet Americas | Electromechanical Relay SPST-NO 3A 12VDC 720Ohm Through Hole - Bulk (Alt: 1461401-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7824 / $0.8834 | Buy Now |
DISTI #
655-1461401-5
|
Mouser Electronics | General Purpose Relays OJE-SH-112LM 000 RoHS: Compliant | 585 |
|
$0.8470 / $1.5200 | Buy Now |
|
Future Electronics | OJE-SH-112LM 000 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7430 | Buy Now |
DISTI #
AMP1461401-5
|
Heilind Electronics | OJE-SH-112LM,000 | Americas - 0 in Stock1500 On Order |
|
$0.8694 / $0.9561 | Buy Now |
|
Onlinecomponents.com | OJE-SH-112LM,000 RoHS: Compliant |
96263 Partner Stock |
|
$0.7520 / $1.0900 | Buy Now |
|
Ameya Holding Limited | RELAY GEN PURPOSE SPST 3A 12V | 40000 |
|
RFQ | |
DISTI #
AMP1461401-5
|
Interstate Connecting Components | OJE-SH-112LM,000 | 0500 On Order |
|
$0.8694 / $0.9561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461401-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461401-5
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 200 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | 85 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |
This table gives cross-reference parts and alternative options found for 1461401-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1461401-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1419129-1 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1461401-5 vs 2-1419129-1 |
4-1419128-6 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1461401-5 vs 4-1419128-6 |