-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.108A (COIL), 5VDC (COIL), 540mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1461330-5
|
Avnet Americas | Electromechanical Relay SPDT 10A 5VDC 47Ohm Through Hole - Rail/Tube (Alt: 1461330-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
1461330-5
|
Avnet Abacus | (Alt: 1461330-5) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461330-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461330-5
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.108A (COIL), 5VDC (COIL), 540mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Current(DC)-Max | 0.108 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 540 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 49 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 29.2mm x 12.8mm x 20.6mm | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |