-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5130
|
Newark | 14 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 146131-6 Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.4800 | Buy Now |
DISTI #
146131-6
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146131-6) RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1350 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-146131-6
|
Mouser Electronics | Headers & Wire Housings 14 MODII HDR DRST SFMNT B/A RoHS: Not Compliant | 0 |
|
$1.4700 / $1.5800 | Order Now |
DISTI #
72048123
|
RS | Connector, AMPMODU, 14 Modii Hdr Drst Sfmnt B/A | TE Connectivity 146131-6 RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.6200 | RFQ |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 C/L, .025 SQ.POST | 0 |
|
$1.3300 / $2.7800 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 652 |
|
$1.3230 / $3.3075 | Buy Now |
|
Master Electronics | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 C/L, .025 SQ.POST | 0 |
|
$1.3300 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146131-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146131-6
TE Connectivity
14 MODII HDR DRST SFMNT B/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.684 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 146131-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146131-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-G34-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 146131-6 vs 54102-G34-07 |
95278-107B14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 146131-6 vs 95278-107B14LF |
54102-S10-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 146131-6 vs 54102-S10-07 |
54102-G05-07LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 146131-6 vs 54102-G05-07LF |
95278-107B14LF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 146131-6 vs 95278-107B14LF |
68251-007 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Amphenol FCi | 146131-6 vs 68251-007 |
95278-807B14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 146131-6 vs 95278-807B14LF |
67958-007 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Amphenol Communications Solutions | 146131-6 vs 67958-007 |
68833-007 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Amphenol FCi | 146131-6 vs 68833-007 |
68838-007 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Amphenol Communications Solutions | 146131-6 vs 68838-007 |