-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2808
|
Newark | 18 Modii Hdr Drst Sfmnt B/A |Amp Te Connectivity 146130-8 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.8800 | Buy Now |
DISTI #
17R3258
|
Newark | 18 Modii Hdr Drst Sfmnt B/A |Amp Te Connectivity 146130-8 Min Qty: 1035 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.6800 | Buy Now |
DISTI #
146130-8
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146130-8) RoHS: Not Compliant Min Qty: 1035 Package Multiple: 1035 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ.POST | 0 |
|
$1.5000 / $3.1500 | Buy Now |
DISTI #
146130-8
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146130-8) RoHS: Not Compliant Min Qty: 1035 Package Multiple: 1035 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TE Connectivity 146130-8
|
PEI Genesis | Board Connector 18 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ.POST | 0 |
|
$1.5000 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146130-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146130-8
TE Connectivity
18 MODII HDR DRST SFMNT B/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.884 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 146130-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146130-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146130-8 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | TE Connectivity | 146130-8 vs 5-146130-8 |