-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 8A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1461080-2
|
Avnet Americas | Power Relay SPST-NO 8A 5VDC PC Pins Through Hole - Rail/Tube (Alt: 1461080-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1461080-2
|
Mouser Electronics | General Purpose Relays OJ-SS-105LMH,000 RoHS: Compliant | 0 |
|
$0.9410 / $0.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.8760 | Buy Now |
DISTI #
AMP1461080-2
|
Heilind Electronics | OJ-SS-105LMH,000 | Americas - 0 in Stock |
|
$0.7927 / $1.0615 | Buy Now |
|
Onlinecomponents.com | OJ-SS-105LMH,000 | 0 |
|
$0.9610 / $1.4010 | Buy Now |
DISTI #
AMP1461080-2
|
Interstate Connecting Components | OJ-SS-105LMH,000 | 0 |
|
$0.7927 / $1.0615 | Buy Now |
DISTI #
000000000005772273
|
Sager | General Purpose Relays OJ-SS-105LMH,000 Min Qty: 1000 | 0 |
|
$0.9341 / $1.0000 | Buy Now |
|
Master Electronics | OJ-SS-105LMH,000 | 0 |
|
$0.9610 / $1.4010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461080-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461080-2
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 8A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |