-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1461015-4
|
Avnet Americas | Electromechanical Relay SPDT 1A 24VDC 1.28KOhm Through Hole - Rail/Tube (Alt: 1461015-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
655-1461015-4
|
Mouser Electronics | Low Signal Relays - PCB OUAZ-SH-124D 900 RoHS: Compliant | 0 |
|
$2.5400 | Order Now |
DISTI #
000000000001442117
|
Sager | Low Signal Relays - PCB OUAZ-SH-124D 900 | 0 |
|
Buy Now | |
DISTI #
1461015-4
|
Avnet Abacus | (Alt: 1461015-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1461015-4
|
Avnet Abacus | (Alt: 1461015-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461015-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461015-4
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 11.2 mm | |
Body Length or Diameter | 15.4 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2800 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | NICKEL PALLADIUM ALLOY | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.4mm x 10.4mm x 11.2mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |