Part Details for 1461-5B by Molex
Overview of 1461-5B by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for 1461-5B
1461-5B CAD Models
1461-5B Part Data Attributes
|
1461-5B
Molex
Buy Now
Datasheet
|
Compare Parts:
1461-5B
Molex
Rectangular Power Connector, 5 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1461-5B
This table gives cross-reference parts and alternative options found for 1461-5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1461-5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLS5W5F1000 | Rectangular Power Connector, 5 Contact(s), Female | Amphenol Positronic | 1461-5B vs PLS5W5F1000 |
43250-3001 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 1461-5B vs 43250-3001 |
007-01-8052 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 1461-5B vs 007-01-8052 |
1461-5W | Rectangular Power Connector, 5 Contact(s), Female | Molex | 1461-5B vs 1461-5W |
07-01-8053 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 1461-5B vs 07-01-8053 |
765-18-0080D | 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 1461-5B vs 765-18-0080D |
175942-1 | CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 1461-5B vs 175942-1 |
1461-5D | Rectangular Power Connector, 5 Contact(s), Female | Molex | 1461-5B vs 1461-5D |