-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMCD STKD RSD EJECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4777
|
Newark | Memcd Stkd Rsd Ejector Rohs Compliant: Yes |Amp Te Connectivity 146049-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0200 / $39.2100 | Buy Now |
DISTI #
146049-1-ND
|
DigiKey | CONN EJECTOR ASSY 68POS BLACK Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
100 In Stock |
|
$40.1932 / $56.6900 | Buy Now |
DISTI #
146049-1
|
Avnet Americas | Connector Accessories 68 POS PCMCIA Right Button Ejector Assembly Stainless Steel Black - Bulk (Alt: 146049-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-146049-1
|
Mouser Electronics | Memory Card Connectors MEMCD STKD RSD EJECTOR RoHS: Compliant | 0 |
|
$39.8800 | Order Now |
DISTI #
73773991
|
RS | MEMCD STKD RSD EJECTOR, Card Ejectors | TE Connectivity 146049-1 Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$46.7310 | RFQ |
DISTI #
146049-1
|
Avnet Americas | Connector Accessories 68 POS PCMCIA Right Button Ejector Assembly Stainless Steel Black - Bulk (Alt: 146049-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146049-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146049-1
TE Connectivity
MEMCD STKD RSD EJECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH EJECTOR | |
Body Depth | 0.653 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 |