Part Details for 146025-1 by TE Connectivity
Overview of 146025-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146025-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PC Card (PCMCIA) Connectors & Accessories | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 105 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for 146025-1
146025-1 CAD Models
146025-1 Part Data Attributes
|
146025-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146025-1
TE Connectivity
CONNECTOR, 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE WITH PCMCIA, RELEASE 2.01 AND JEIDA, RELEASE 4.1 STANDARDS | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |