-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMCD RSD RIGHT EJECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7214
|
Newark | Memory Card Connectors Memcd Rsd Right Ejec Rohs Compliant: Yes |Amp Te Connectivity 146022-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$19.9300 / $22.2000 | Buy Now |
DISTI #
92F1667
|
Newark | Connector, Accessory Type:Ejector Assembly, For Use With:Pc Card Connectors, No. Of Rows:1 Rohs Compliant: Yes |Amp Te Connectivity 146022-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $12.0200 | Buy Now |
DISTI #
146022-1
|
Avnet Americas | Connector Accessories Ejector Assembly Right Button 68 POS Stainless Steel Black - Bulk (Alt: 146022-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-146022-1
|
Mouser Electronics | Memory Card Connectors MEMCD RSD RIGHT EJEC RoHS: Compliant | 5 |
|
$12.1900 / $21.3500 | Buy Now |
DISTI #
73773990
|
RS | MEMCD RSD RIGHT EJECTOR, Card Ejectors | TE Connectivity 146022-1 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9080 | RFQ |
|
Onlinecomponents.com | MEMCD RSD RIGHT EJECTOR RoHS: Compliant |
253 Partner Stock |
|
$14.5600 / $17.2000 | Buy Now |
DISTI #
TE Connectivity 146022-1
|
PEI Genesis | PCMCIA Connector 68 Contact(s | 253 |
|
Buy Now | |
DISTI #
146022-1
|
Avnet Abacus | Connector Accessories Ejector Assembly Right Button 68 POS Stainless Steel Black (Alt: 146022-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
146022-1
|
Avnet Abacus | Connector Accessories Ejector Assembly Right Button 68 POS Stainless Steel Black (Alt: 146022-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMCD RSD RIGHT EJECTOR RoHS: Compliant |
253 Partner Stock |
|
$14.5600 / $17.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146022-1
TE Connectivity
MEMCD RSD RIGHT EJECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH EJECTOR | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |