Part Details for 1460150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1460150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1460150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7213
|
Newark | Digital Input Module, 4Ch, 24Vdc, No. Of Digital Inputs:4, Supply Voltage:24Vdc, Ip/Nema Rating:Ip20, Product Range:- Rohs Compliant: Yes |Weidmuller 1460150000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0400 / $188.1100 | Buy Now |
DISTI #
1460150000-ND
|
DigiKey | UR20-4DI-P-TS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$145.1020 / $156.5900 | Buy Now |
DISTI #
1460150000
|
Avnet Americas | Remote I/O Module IP20 4-Channel Digital Signal Input 8mA 24VDC - Bulk (Alt: 1460150000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1460150000
|
Mouser Electronics | I/O Modules UR20-4DI-P-TS | 0 |
|
$128.3900 / $138.8200 | Order Now |
|
Onlinecomponents.com | U-Remote I/O module, IP20, 4-channel, Digital signals, Input RoHS: Compliant |
18 Partner Stock 2 Factory Stock |
|
$139.5400 / $149.8700 | Buy Now |
DISTI #
77700090
|
Verical | Remote I/O - U Remote, PLC Modules RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$174.6100 | Buy Now |
|
Master Electronics | U-Remote I/O module, IP20, 4-channel, Digital signals, Input RoHS: Compliant |
18 Partner Stock 2 Factory Stock |
|
$139.5400 / $149.8700 | Buy Now |