Part Details for 1460029 by Phoenix Contact
Overview of 1460029 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1460029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_10636995
|
Arrow Electronics | Housing With Locking Latch 180° B6 Shell Size Powder Aluminum Die Cast Single Lock Latch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1907 | Americas - 4 |
|
$1.2460 / $6.5304 | Buy Now |
|
Onlinecomponents.com | HEAVYCON B6 sleeve housing, for single locking latch, height: 72 mm, with 1 x M32 thread, straight cable outlet RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
32405490
|
Verical | Housing With Locking Latch 180° B6 Shell Size Powder Aluminum Die Cast Single Lock Latch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 4 |
|
$1.2460 / $1.2690 | Buy Now |
DISTI #
1460029
|
TTI | Heavy Duty Power Connectors HC-B 6-TFL-H- O1STM32G RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000004090429
|
Sager | Heavy Duty Power Connectors HC-B 6-TFL-H- O1STM32G | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Housing | 980 |
|
RFQ |
Part Details for 1460029
1460029 CAD Models
1460029 Part Data Attributes
|
1460029
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1460029
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |