-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE PLUG 1.0/2.3 FOR LMR 240
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8481
|
Newark | Cable Plug 1.0/2.3 For Lmr 240 |Amp Te Connectivity 1460010-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1559 |
|
$6.8000 / $9.8700 | Buy Now |
DISTI #
2266-1460010-1-ND
|
DigiKey | CONN 1.0/2.3 PLG STR 50OHM CRIMP Min Qty: 12 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
1559 In Stock |
|
$5.6800 / $6.3900 | Buy Now |
DISTI #
A110824-ND
|
DigiKey | CONN 1.0/2.3 PLG STR 50OHM CRIMP Min Qty: 12 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-1460010-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors CABLE PLUG 1.0/2.3 FOR LMR 240 RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
|
Onlinecomponents.com | CABLE PLUG 1.0/2.3 FOR LMR 240 RoHS: Compliant |
1559 Partner Stock |
|
$5.2400 / $8.9900 | Buy Now |
DISTI #
TE Connectivity 1460010-1
|
PEI Genesis | RF 1.0/2.3 DIN Connector, 1 | 1559 |
|
Buy Now | |
DISTI #
000000000003778751
|
Sager | RF Connectors / Coaxial Connectors CABLE PLUG 1.0/2.3 FOR LMR 240 | 0 |
|
Buy Now | |
|
Master Electronics | CABLE PLUG 1.0/2.3 FOR LMR 240 RoHS: Compliant |
1559 Partner Stock |
|
$5.2400 / $8.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1460010-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1460010-1
TE Connectivity
CABLE PLUG 1.0/2.3 FOR LMR 240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.649 inch | |
Body Diameter | 0.311 inch | |
Body/Shell Style | PLUG | |
Cable Types | LMR-240 FR | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 1.0/2.3 DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.472 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |