There are no models available for this part yet.
Overview of 146-93-318-41-012000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AI-GE-33N0-12.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5156AECFA-28E0-12.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AECFD-25N0-12.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 146-93-318-41-012000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C3717
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 146-93-318-41-012000 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $21.0100 | Buy Now | |
DISTI #
14693-31841012000-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 66 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4846 | Buy Now | |
DISTI #
575-14693318410120
|
Mouser Electronics | IC & Component Sockets 18P DIP SKT COMP TAIL .120L RoHS: Not Compliant | 0 |
|
$10.4500 / $11.5800 | Order Now | |
DISTI #
000000000000401103
|
Sager | IC & Component Sockets 18P DIP SKT COMP TAIL .120L Min Qty: 50 | 0 |
|
$2.5900 / $16.8700 | Buy Now |
CAD Models for 146-93-318-41-012000 by Mill-Max Mfg Corp
Part Data Attributes for 146-93-318-41-012000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
94V-0
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP18
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
Number of Contacts
|
18
|