Part Details for 146-83-636-41-035101 by PRECI-DIP SSA
Results Overview of 146-83-636-41-035101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
146-83-636-41-035101 Information
146-83-636-41-035101 by PRECI-DIP SSA is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 146-83-636-41-035101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
146-83-636-41-035101-ND
|
DigiKey | CONN IC DIP SOCKET 36POS GOLD Min Qty: 693 Container: Bulk |
0 Bulk |
|
$4.1591 | Buy Now |
DISTI #
437-1468363641035101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.8900 / $8.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $6.8100 | Buy Now |
Part Details for 146-83-636-41-035101
146-83-636-41-035101 CAD Models
146-83-636-41-035101 Part Data Attributes
|
146-83-636-41-035101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
146-83-636-41-035101
PRECI-DIP SSA
IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Press Fit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.697 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.8 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT |