Part Details for 146-08J08SL by Coilcraft Inc
Results Overview of 146-08J08SL by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
146-08J08SL Information
146-08J08SL by Coilcraft Inc is a Variable Inductor.
Variable Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 146-08J08SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-146-08J08SL
|
Mouser Electronics | Variable Inductors 146 Unicoil Tunable 18 mOhms 7.5 A RoHS: Compliant | 15 |
|
$1.8900 / $4.1500 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 20 |
|
$0.6500 / $3.7800 | Buy Now |
Part Details for 146-08J08SL
146-08J08SL CAD Models
146-08J08SL Part Data Attributes
|
146-08J08SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
146-08J08SL
Coilcraft Inc
Variable Inductor, 0.2uH Min, 0.248uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.018 Ω | |
Inductance-Max (L) | 0.248 µH | |
Inductance-Min (L) | 0.2 µH | |
Inductance-Nom (L) | 0.224 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 3.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.1 mm | |
Package Length | 7.6 mm | |
Package Style | PCB Mount | |
Package Width | 7.6 mm | |
Quality Factor-Min (at L-nom) | 66 | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |