Part Details for 146-05J08SL by Coilcraft Inc
Overview of 146-05J08SL by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05J08SL | Coilcraft Inc | Variable Inductor, 0.107uH Min, 0.123uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
142-05J08SL | Coilcraft Inc | Variable Inductor, 0.182uH Min, 0.205uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
146-05J08SL | Coilcraft Inc | Variable Inductor, 0.12uH Min, 0.15uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 146-05J08SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-146-05J08SL
|
Mouser Electronics | Variable Inductors 146 Unicoil Tunable 13 mOhms 8.8 A RoHS: Compliant | 47 |
|
$1.8900 / $4.1500 | Buy Now |
|
Bristol Electronics | 246 |
|
RFQ | ||
|
Quest Components | VARIABLE INDUCTOR, 0.12UH MIN, 0.15UH MAX, CARBONYL-CORE, SHIELDED, 3030 | 836 |
|
$0.8531 / $2.4375 | Buy Now |
|
Quest Components | VARIABLE INDUCTOR, 0.12UH MIN, 0.15UH MAX, CARBONYL-CORE, SHIELDED, 3030 | 10 |
|
$1.2188 / $1.4625 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 204 |
|
$0.6500 / $3.7800 | Buy Now |
Part Details for 146-05J08SL
146-05J08SL CAD Models
146-05J08SL Part Data Attributes
|
146-05J08SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
146-05J08SL
Coilcraft Inc
Variable Inductor, 0.12uH Min, 0.15uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.013 Ω | |
Inductance-Max (L) | 0.15 µH | |
Inductance-Min (L) | 0.12 µH | |
Inductance-Nom (L) | 0.135 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 3.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.1 mm | |
Package Length | 7.6 mm | |
Package Style | PCB Mount | |
Package Width | 7.6 mm | |
Quality Factor-Min (at L-nom) | 76 | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |