Part Details for 145P by Hammond Manufacturing
Overview of 145P by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 145P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6662
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 145P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$19.2800 / $26.2200 | Buy Now |
DISTI #
HM3241-ND
|
DigiKey | AUDIO XFMR 20K / 1KCT CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$18.5461 / $25.2200 | Buy Now |
DISTI #
546-145P
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 20000:1000 ct ohms RoHS: Compliant | 1 |
|
$18.5400 / $25.2100 | Buy Now |
DISTI #
V99:2348_17716330
|
Arrow Electronics | Audio Transformer 1.18KOhm Prim. DCR 50Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1710 | Americas - 1 |
|
$4.6340 / $4.8940 | Buy Now |
|
Onlinecomponents.com | audio, chassis mount transformer RoHS: Compliant | 9 Factory Stock |
|
$18.3600 / $25.7700 | Buy Now |
|
Powell Electronics | AUDIO TX DRIVER CHASSIS MOUNT Min Qty: 1 | 6 |
|
$26.7100 | Buy Now |
|
Master Electronics | audio, chassis mount transformer RoHS: Compliant | 9 Factory Stock |
|
$18.3600 / $25.7700 | Buy Now |
Part Details for 145P
145P CAD Models
145P Part Data Attributes:
|
145P
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
145P
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | DRIVER | |
Height | 20.574 mm | |
Length | 41.402 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.15 kHz | |
Primary Impedance | 20000 OHMS | |
Secondary Impedance | 1000 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 22.352 mm |