There are no models available for this part yet.
Overview of 1458VE4B by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1458VE4B by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C9444
|
Newark | Enclosure, Instrument, Steel, Blue, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:102Mm, External Width - Metric:203Mm, External Depth - Metric:254Mm, Ip Rating:-, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Hammond 1458VE4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$59.7900 / $71.8700 | Buy Now | |
DISTI #
HM3216-ND
|
DigiKey | BOX STEEL BLUE 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$57.4932 / $69.1600 | Buy Now | |
DISTI #
3937-1458VE4B-ND
|
DigiKey | BOX STEEL BLUE 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$102.4000 / $119.7300 | Buy Now | |
DISTI #
546-1458VE4B
|
Mouser Electronics | Enclosures, Boxes, & Cases Steel Instrument Box 10x4x8" Blue/Vented RoHS: Compliant | 0 |
|
$57.4900 / $69.1500 | Order Now | |
DISTI #
72075503
|
RS | Enclosure, 18 Gauge Steel, Vented, Blue | Hammond Manufacturing 1458VE4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7500 / $69.8000 | RFQ | |
Onlinecomponents.com | metal enclosures RoHS: Compliant | 2 Factory Stock |
|
$55.4800 / $75.3400 | Buy Now | ||
DISTI #
77784789
|
Verical | Blue Steel/Aluminum Wall Mount Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$83.4120 / $107.2400 | Buy Now | |
DISTI #
HM-1458VE4B
|
TME | Enclosure: with panel, vented, 1458, X: 203mm, Y: 254mm, Z: 102mm Min Qty: 1 | 2 |
|
$66.5200 / $85.5200 | Buy Now | |
Powell Electronics | METAL INST CASE 8X10X4 Min Qty: 1 | 1 |
|
$56.3200 / $65.8500 | Buy Now | ||
Master Electronics | metal enclosures RoHS: Compliant | 2 Factory Stock |
|
$55.4800 / $75.3400 | Buy Now |
CAD Models for 1458VE4B by Hammond Manufacturing
Part Data Attributes for 1458VE4B by Hammond Manufacturing
1458VE4B
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1458VE4BHammond ManufacturingVS
-