There are no models available for this part yet.
Overview of 1458C3 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1458C3 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97F9413
|
Newark | Enclosure, Instrument, Steel, Black, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:76.2Mm, External Width - Metric:152Mm, External Depth - Metric:152Mm, Ip Rating:Ip31, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1458C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$40.0000 / $48.5700 | Buy Now | |
DISTI #
3937-1458C3-ND
|
DigiKey | BOX STEEL BLACK 6"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
Buy Now | ||
DISTI #
HM336-ND
|
DigiKey | BOX STEEL BLACK 6"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$37.9588 / $46.7200 | Buy Now | |
DISTI #
546-1458C3
|
Mouser Electronics | Enclosures, Boxes, & Cases Steel Instrument Box 6x3x6" Black/Solid RoHS: Compliant | 2 |
|
$38.4600 / $46.7000 | Buy Now | |
DISTI #
70165516
|
RS | Enclosure, Clamshell, Desktop, Steel, Black, 6x6x3 In, 1458 Series | Hammond Manufacturing 1458C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3100 / $47.1600 | RFQ | |
Onlinecomponents.com | metal enclosures RoHS: Compliant | 29 Factory Stock |
|
$38.4400 / $50.8900 | Buy Now | ||
DISTI #
HM-1458C3
|
TME | Enclosure: with panel, 1458, X: 152mm, Y: 152mm, Z: 76mm, steel sheet Min Qty: 1 | 0 |
|
$50.8100 / $63.5100 | RFQ | |
Powell Electronics | INST. CASE 6WX6DPX3H Min Qty: 1 | 19 |
|
$38.0400 / $44.4800 | Buy Now | ||
Master Electronics | metal enclosures RoHS: Compliant | 29 Factory Stock |
|
$38.4400 / $50.8900 | Buy Now |
CAD Models for 1458C3 by Hammond Manufacturing
Part Data Attributes for 1458C3 by Hammond Manufacturing
1458C3
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1458C3Hammond ManufacturingVS
-