Part Details for 1458855 by Phoenix Contact
Overview of 1458855 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1458855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3371
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 0.5M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Rohs Compliant: Yes |Phoenix Contact 1458855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6300 / $31.0900 | Buy Now |
DISTI #
277-8109-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$31.8860 / $34.5500 | Buy Now |
DISTI #
651-1458855
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12FS- 4CON-M16/0.5 VA RoHS: Compliant | 2 |
|
$31.6100 / $49.6500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 4-pos. M12 - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² - stainless steel version RoHS: Compliant | 0 |
|
$33.1600 / $41.8100 | Buy Now |
DISTI #
000000000003809457
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12FS- 4CON-M16/0.5 VA Min Qty: 1 | 0 |
|
$40.7300 / $45.6200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 4-pos. M12 - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² - stainless steel version RoHS: Compliant | 0 |
|
$33.1600 / $41.8100 | Buy Now |
|
Perfect Parts Corporation | 8 |
|
RFQ |
Part Details for 1458855
1458855 CAD Models
1458855 Part Data Attributes
|
1458855
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1458855
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1458855 |