Part Details for 1458693 by Phoenix Contact
Overview of 1458693 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1458693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458693-ND
|
DigiKey | CBL 4POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6900 | Buy Now |
DISTI #
651-1458693
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M8Y/2X3-PUR/ M 8FS RoHS: Compliant | 0 |
|
$55.0500 / $64.6300 | Order Now |
DISTI #
V99:2348_10636978
|
Arrow Electronics | Sensor/Actuator cable, Circular Connector Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1640 | Americas - 5 |
|
$20.0400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on Socket straight M8 and Socket straight M8 - cable length: 3 m RoHS: Compliant | 0 |
|
$52.6300 / $68.5200 | Buy Now |
DISTI #
25876607
|
Verical | Sensor/Actuator cable, Circular Connector Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 5 |
|
$20.0400 | Buy Now |
DISTI #
000000000005241414
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M8Y/2X3-PUR/ M 8FS Min Qty: 1 | 0 |
|
$65.5200 / $73.3700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on Socket straight M8 and Socket straight M8 - cable length: 3 m RoHS: Compliant | 0 |
|
$52.6300 / $68.5200 | Buy Now |
|
Neutron USA | Sensor /Actuator Cable SAC-3P-M8Y/2X3-PUR/ M 8FS | 5 |
|
$165.4100 | Buy Now |
Part Details for 1458693
1458693 CAD Models
1458693 Part Data Attributes
|
1458693
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1458693
Phoenix Contact
SAC-3P-M8Y/2X3 0-PUR/M 8FS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |