Part Details for 1458444 by Phoenix Contact
Overview of 1458444 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1458444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458444-ND
|
DigiKey | CABLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0300 | Buy Now |
DISTI #
651-1458444
|
Mouser Electronics | Specialized Cables SAC- 5,0/0,2-116 2XBI-1L-Z RoHS: Compliant | 0 |
|
$57.3500 / $60.0300 | Order Now |
|
Onlinecomponents.com | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 5 m - valve connector spacing: 0.2 m RoHS: Compliant | 0 |
|
$50.0600 / $63.5800 | Buy Now |
DISTI #
000000000003805739
|
Sager | Specialized Cables SAC- 5,0/0,2-116 2XBI-1L-Z Min Qty: 1 | 0 |
|
$60.8000 / $68.0900 | Buy Now |
|
Dynamic Solutions GmbH | Double valve connector cable | 800 |
|
RFQ | |
|
Master Electronics | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 5 m - valve connector spacing: 0.2 m RoHS: Compliant | 0 |
|
$50.0600 / $63.5800 | Buy Now |