Part Details for 1458198 by Phoenix Contact
Overview of 1458198 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1458198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458198-ND
|
DigiKey | CABLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5600 | Buy Now |
DISTI #
651-1458198
|
Mouser Electronics | Specialized Cables SAC-10,0/0,1-116 2XB-1L-Z RoHS: Compliant | 0 |
|
$75.0600 / $78.5600 | Order Now |
|
Onlinecomponents.com | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 10 m - valve connector spacing: 0.1 m RoHS: Compliant | 0 |
|
$64.5300 / $83.2100 | Buy Now |
DISTI #
000000000003805714
|
Sager | Specialized Cables SAC-10,0/0,1-116 2XB-1L-Z Min Qty: 1 | 0 |
|
$79.5600 / $89.1100 | Buy Now |
|
Dynamic Solutions GmbH | Double valve connector cable | 1700 |
|
RFQ | |
|
Master Electronics | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 10 m - valve connector spacing: 0.1 m RoHS: Compliant | 0 |
|
$64.5300 / $83.2100 | Buy Now |