Part Details for 1458143 by Phoenix Contact
Overview of 1458143 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1458143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458143-ND
|
DigiKey | DOUBLE VALVE ADAPTER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$37.4898 / $46.5400 | Buy Now |
DISTI #
651-1458143
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-MR/0,15-116 2XA-1L-Z SCO RoHS: Compliant | 5 |
|
$37.6900 / $46.2500 | Buy Now |
DISTI #
71530361
|
RS | Sensor cable, DOUBLE VALVE ADAPTER | Phoenix Contact 1458143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2800 / $46.5400 | RFQ |
|
Onlinecomponents.com | Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on Valve connector A - with 1 LED - connected with Z diode and Valve connector A - with 1 LED - connected with Z diode - valve connector spacing: 0.15 m | 0 |
|
$38.8100 / $49.2900 | Buy Now |
DISTI #
000000000003805709
|
Sager | Sensor Cables / Actuator Cables SAC-MR/0,15-116 2XA-1L-Z SCO Min Qty: 1 | 0 |
|
$47.1400 / $52.7900 | Buy Now |
|
Dynamic Solutions GmbH | Double valve connector adapter | 950 |
|
RFQ | |
|
Master Electronics | Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on Valve connector A - with 1 LED - connected with Z diode and Valve connector A - with 1 LED - connected with Z diode - valve connector spacing: 0.15 m | 0 |
|
$38.8100 / $49.2900 | Buy Now |
Part Details for 1458143
1458143 CAD Models
1458143 Part Data Attributes:
|
1458143
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1458143
Phoenix Contact
DOUBLE VALVE ADAPTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 5.8 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Resistance | 0.026 Ω | |
Shielding | NO | |
Stranding | 24X0.2 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |