Part Details for 1458075 by Phoenix Contact
Overview of 1458075 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1458075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458075-ND
|
DigiKey | CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$40.4115 / $50.1700 | Buy Now |
DISTI #
651-1458075
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC- 3,0/0,2-116 2XA-1L-Z RoHS: Compliant | 0 |
|
$40.6300 / $50.0200 | Order Now |
|
Onlinecomponents.com | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector A - with 1 LED - connected with Z diode and Valve connector A - with 1 LED - connected with Z diode - cable length: 3 m - valve connector spacing: 0.2 m RoHS: Compliant | 0 |
|
$41.8300 / $53.1300 | Buy Now |
DISTI #
1458075
|
TTI | Sensor Cables / Actuator Cables SAC- 3,0/0,2-116 2XA-1L-Z RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.7000 / $49.1100 | Buy Now |
DISTI #
000000000003805702
|
Sager | Sensor Cables / Actuator Cables SAC- 3,0/0,2-116 2XA-1L-Z Min Qty: 1 | 0 |
|
$50.8000 / $56.9000 | Buy Now |
|
Dynamic Solutions GmbH | Double valve connector cable | 500 |
|
RFQ | |
|
Master Electronics | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector A - with 1 LED - connected with Z diode and Valve connector A - with 1 LED - connected with Z diode - cable length: 3 m - valve connector spacing: 0.2 m RoHS: Compliant | 0 |
|
$41.8300 / $53.1300 | Buy Now |