Part Details for 1458046 by Phoenix Contact
Overview of 1458046 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1458046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458046-ND
|
DigiKey | CABLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$46.5759 / $57.5000 | Buy Now |
DISTI #
651-1458046
|
Mouser Electronics | Specialized Cables SAC- 5,0/0,15-116 2XA-1L-Z RoHS: Compliant | 0 |
|
$46.5700 / $57.3000 | Order Now |
|
Onlinecomponents.com | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector A - with 1 LED - connected with Z diode and Valve connector A - with 1 LED - connected with Z diode - cable length: 5 m - valve connector spacing: 0.15 m RoHS: Compliant | 0 |
|
$47.9500 / $60.9000 | Buy Now |
DISTI #
000000000003805699
|
Sager | Specialized Cables SAC- 5,0/0,15-116 2XA-1L-Z Min Qty: 1 | 0 |
|
$58.2300 / $65.2200 | Buy Now |
|
Dynamic Solutions GmbH | Double valve connector cable | 1700 |
|
RFQ | |
|
Master Electronics | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector A - with 1 LED - connected with Z diode and Valve connector A - with 1 LED - connected with Z diode - cable length: 5 m - valve connector spacing: 0.15 m RoHS: Compliant | 0 |
|
$47.9500 / $60.9000 | Buy Now |
Part Details for 1458046
1458046 CAD Models
1458046 Part Data Attributes
|
1458046
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1458046
Phoenix Contact
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CABLE ASSEMBLY |