Part Details for 1458-102 by HH Smith
Overview of 1458-102 by HH Smith
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14580-01AT2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 SoC | |
DA14585-00ATDB-P | Renesas Electronics Corporation | DA14585 Bluetooth® Low Energy 5.0 Pro QFN40 Daughterboard | |
UPC1458G2-A | Renesas Electronics Corporation | General Purpose Dual Operational Amplifier |
Price & Stock for 1458-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70925700
|
RS | Banana Jack, Assembly, Miniature, Insulated, Pierced Contact, Brass/Ni/Tin, Red | Abbatron / HH Smith 1458-102 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1100 / $6.8500 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Insulated Banana Jack - 5/16" Head Diameter - 1/8" Head Height - 1/4-32 Thread - 0.104" ID - Red. RoHS: Compliant |
100 In Stock |
|
$3.7800 / $6.4700 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 284 |
|
$12.5011 / $14.1317 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 16 |
|
$35.4607 / $39.4008 | Buy Now |
|
Master Electronics | Insulated Banana Jack - 5/16" Head Diameter - 1/8" Head Height - 1/4-32 Thread - 0.104" ID - Red. RoHS: Compliant |
100 In Stock |
|
$3.7800 / $6.4700 | Buy Now |