Part Details for 1457UWPF by Hammond Manufacturing
Overview of 1457UWPF by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457UWPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1318
|
Newark | End Panel Kit, Enclosure, Black, Alum, Panel Type:End Panel, Panel Material:Aluminum, Body Color:Black, For Use With:Hammond 1457 Series 1457U Watertight Enclosures, External Height - Metric:59.5Mm, External Width - Metric:182.25Mm Rohs Compliant: Yes |Hammond 1457UWPF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$28.0700 / $33.6500 | Buy Now |
DISTI #
164-1457UWPF-ND
|
DigiKey | REPLACEMENT END PANELS FOR 1457U Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$28.4914 / $36.4200 | Buy Now |
DISTI #
546-1457UWPF
|
Mouser Electronics | Enclosures, Boxes, & Cases 1457U FLANGE PANEL KIT (2 PK) RoHS: Compliant | 1 |
|
$28.4800 / $36.4000 | Buy Now |
DISTI #
72296020
|
RS | End Panel Replacement,1457U Series, Flanged, EMI/RFI, Hardware Included, Black, PK/2 | Hammond Manufacturing 1457UWPF RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$39.9200 | RFQ |
|
Onlinecomponents.com | 3 Factory Stock |
|
$26.5100 / $37.2100 | Buy Now | |
DISTI #
HM1457UWPF
|
TME | Assembling kit, with fixing lugs, 2pcs. Min Qty: 1 | 1 |
|
$34.2900 / $42.5500 | Buy Now |
|
Master Electronics | 3 Factory Stock |
|
$26.5100 / $37.2100 | Buy Now |